Cart

BZX84C24W-7-F

DIODES INC BZX84C24W-7-F

image shown is a representation only

DIODES INC

Z-DIODE 0,2W 24V 5% SOT323
Supplier: Diodes Incorporated
Matchcode: BZX84C24W
Rutronik No.: DZ11307
Unit Pack: 3000
MOQ: 3000
package: SOT323
Packaging: REEL
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.041 $
123.00 $

Prices

3,000 0.041 $
6,000 0.0389 $
9,000 0.0371 $
18,000 0.0335 $
27,000 0.0308 $

Parameter

U(Z)
24 V
P(tot)
0.2 W
Tolerance
5 %
I(Z)
5 mA
Package
SOT323
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?