Cart

BZX84B9V1-7-F

DIODES INC BZX84B9V1-7-F

image shown is a representation only

DIODES INC

Z-DIODE 0,35W 9,1V 2% SOT23
Supplier: Diodes Incorporated
Matchcode: BZX84B9V1
Rutronik No.: DZ11130
Unit Pack: 3000
MOQ: 3000
package: SOT23
Packaging: REEL
On request
0.0388 $
116.40 $

Prices

3,000 0.0388 $
6,000 0.0361 $
12,000 0.0343 $
18,000 0.031 $
30,000 0.0285 $

Parameter

U(Z)
9.1 V
P(tot)
0.35 W
Tolerance
2 %
I(Z)
5 mA
Package
SOT23
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?