Cart

BZX84B6V8Q-7-F

DIODES INC BZX84B6V8Q-7-F

image shown is a representation only

DIODES INC

Z-DIODE 0,35W 6,8V 2% SOT23
Supplier: Diodes Incorporated
Matchcode: BZX84B6V8Q
Rutronik No.: DZ11142
Unit Pack: 3000
MOQ: 9000
package: SOT23
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0273 $
245.70 $

Prices

9,000 0.0273 $
18,000 0.0256 $

Parameter

U(Z)
6.8 V
P(tot)
0.35 W
Tolerance
2 %
I(Z)
5 mA
Package
SOT23
Automotive
AEC-Q(101)
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
ABC-Code
C
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?