Cart

BZX84B36-7-F

DIODES INC BZX84B36-7-F

image shown is a representation only

DIODES INC

Z-DIODE 0,35W 36V 2% SOT23
Supplier: Diodes Incorporated
Matchcode: BZX84B36
Rutronik No.: DZ11146
Unit Pack: 3000
MOQ: 3000
package: SOT23
Packaging: REEL
On request
0.0346 $
103.80 $

Prices

3,000 0.0346 $
6,000 0.0322 $
12,000 0.0307 $
18,000 0.0277 $
30,000 0.0255 $

Parameter

U(Z)
36 V
P(tot)
0.35 W
Tolerance
2 %
I(Z)
5 mA
Package
SOT23
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
Supplier Lead time
34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?