Cart

BZX84B30Q-7-F

DIODES INC BZX84B30Q-7-F

image shown is a representation only

DIODES INC

Z-DIODE 0,35W 30V 2% SOT23
Supplier: Diodes Incorporated
Matchcode: BZX84B30Q
Rutronik No.: DZ11132
Unit Pack: 3000
MOQ: 3000
package: SOT23
Packaging: REEL
On request
0.0381 $
114.30 $

Prices

3,000 0.0381 $
6,000 0.0354 $
9,000 0.0337 $
18,000 0.0304 $
27,000 0.028 $

Parameter

U(Z)
30 V
P(tot)
0.35 W
Tolerance
2 %
I(Z)
5 mA
Package
SOT23
Automotive
AEC-Q(101)
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?