Cart

BZT585B5V1TQ-7

DIODES INC BZT585B5V1TQ-7

image shown is a representation only

DIODES INC

Z-DIODE 0,35W 5,1V 2% SOD523
Supplier: Diodes Incorporated
Matchcode: BZT585B5V1TQ
Rutronik No.: DZ11248
Unit Pack: 3000
MOQ: 3000
package: SOD523
Packaging: REEL
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.052 $
156.00 $

Prices

3,000 0.052 $
6,000 0.0483 $
9,000 0.046 $
15,000 0.0416 $
27,000 0.0382 $

Parameter

U(Z)
5.1 V
P(tot)
0.35 W
Tolerance
2 %
I(Z)
5 mA
Package
SOD523
Automotive
AEC-Q(101)
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?