Cart

BZT585B2V4T-7

DIODES INC BZT585B2V4T-7

image shown is a representation only

DIODES INC

Z-DIODE 0,35W 2,4V 2% SOD523
Supplier: Diodes Incorporated
Matchcode: BZT585B2V4T-7
Rutronik No.: DZ11623
Unit Pack: 3000
MOQ: 3000
package: SOD523
Packaging: REEL
On request
0.0354 $
106.20 $

Prices

3,000 0.0354 $
6,000 0.033 $
12,000 0.0314 $
18,000 0.0284 $
30,000 0.026 $

Parameter

U(Z)
2.4 V
P(tot)
0.35 W
Tolerance
2 %
I(Z)
5 mA
Package
SOD523
Automotive
AEC-Q(100)
Leadfree Defin.
10
Packaging
REEL
Customs Tariff No.
85411000000
Country
China
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?