Cart

BZT585B16T-7

DIODES INC BZT585B16T-7

image shown is a representation only

DIODES INC

Z-DIODE 0,35W 16V 2% SOD523
Supplier: Diodes Incorporated
Matchcode: BZT585B16T
Rutronik No.: DZ11256
Unit Pack: 3000
MOQ: 3000
package: SOD523
Packaging: REEL
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.036 $
108.00 $

Prices

3,000 0.036 $
6,000 0.0335 $
12,000 0.0319 $
18,000 0.0288 $
30,000 0.0265 $

Parameter

U(Z)
16 V
P(tot)
0.35 W
Tolerance
2 %
I(Z)
5 mA
Package
SOD523
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?