Cart

BZT52C7V5S-7-F

DIODES INC BZT52C7V5S-7-F

image shown is a representation only

DIODES INC

Z-DIODE 0,2W 7,5V 5% SOD323
Supplier: Diodes Incorporated
Matchcode: BZT52C7V5S
Rutronik No.: DZ10144
Unit Pack: 3000
MOQ: 3000
package: SOD323
Packaging: REEL
On request
0.0271 $
81.30 $

Prices

3,000 0.0271 $
6,000 0.0253 $
12,000 0.024 $
18,000 0.0217 $
33,000 0.02 $

Parameter

U(Z)
7.5 V
P(tot)
0.2 W
Tolerance
5 %
I(Z)
5 mA
Package
SOD323
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?