Cart

BZT52C6V8T-7

DIODES INC BZT52C6V8T-7

image shown is a representation only

DIODES INC

Z-DIODE 0,3W 6,8V 5% SOD523
Supplier: Diodes Incorporated
Matchcode: BZT52C6V8T
Rutronik No.: DZ11445
Unit Pack: 3000
MOQ: 3000
package: SOD523
Packaging: REEL
On request
0.0439 $
131.70 $

Prices

3,000 0.0439 $
6,000 0.0409 $
9,000 0.0389 $
18,000 0.0352 $
27,000 0.0323 $

Parameter

U(Z)
6.8 V
P(tot)
0.3 W
Tolerance
5 %
I(Z)
5 mA
Package
SOD523
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?