Cart

BZT52C5V6Q-7-F

DIODES INC BZT52C5V6Q-7-F

image shown is a representation only

DIODES INC

Z-DIODE 0,5W 5,6V 5% SOD123
Supplier: Diodes Incorporated
Matchcode: BZT52C5V6Q
Rutronik No.: DZ10644
Unit Pack: 1
MOQ: 1
package: SOD123
Packaging: REEL
In Stock
0.0332 $
0.03 $

Prices

1 0.0332 $
6,000 0.0309 $
12,000 0.0294 $
18,000 0.0266 $
30,000 0.0244 $

Parameter

U(Z)
5.6 V
P(tot)
0.5 W
Tolerance
5 %
I(Z)
5 mA
Package
SOD123
Automotive
AEC-Q(101)
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?