Cart

BZT52C4V7-7-F

DIODES INC BZT52C4V7-7-F

image shown is a representation only

DIODES INC

Z-DIODE 0,5W 4,7V 5% SOD123
Supplier: Diodes Incorporated
Matchcode: BZT52C4V7
Rutronik No.: DZ1264
Unit Pack: 1
MOQ: 1
package: SOD123
Packaging: REEL
Best Choice
In Stock
0.02 $
0.02 $

Prices

1 0.02 $
6,000 0.0203 $
12,000 0.0193 $
21,000 0.0174 $
36,000 0.0161 $

Parameter

U(Z)
4.7 V
P(tot)
0.5 W
Tolerance
5 %
I(Z)
5 mA
Package
SOD123
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?