Cart

BZT52C3V0-7-F

DIODES INC BZT52C3V0-7-F

image shown is a representation only

DIODES INC

Z-DIODE 0,5W 3,0V 5% SOD123
Supplier: Diodes Incorporated
Matchcode: BZT52C3V0
Rutronik No.: DZ1260
Unit Pack: 3000
MOQ: 3000
package: SOD123
Packaging: REEL
In Stock
0.02 $
60.00 $

Prices

3,000 0.02 $
6,000 0.0204 $
12,000 0.0194 $
21,000 0.0175 $
36,000 0.0161 $

Parameter

U(Z)
3 V
P(tot)
0.5 W
Tolerance
5 %
I(Z)
5 mA
Package
SOD123
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?