Cart

BZT52C2V7T-7

DIODES INC BZT52C2V7T-7

image shown is a representation only

DIODES INC

Z-DIODE 0,3W 2,7V 5% SOD523
Supplier: Diodes Incorporated
Matchcode: BZT52C2V7T
Rutronik No.: DZ8794
Unit Pack: 3000
MOQ: 3000
package: SOD523
Packaging: REEL
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.0406 $
121.80 $

Prices

3,000 0.0406 $
6,000 0.0378 $
9,000 0.036 $
18,000 0.0326 $
27,000 0.0299 $

Parameter

U(Z)
2.7 V
P(tot)
0.3 W
Tolerance
5 %
I(Z)
5 mA
Package
SOD523
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?