Cart

BZT52C15LP-7

DIODES INC BZT52C15LP-7

image shown is a representation only

DIODES INC

Z-DIODE 0,25W 15V 5% X1-DFN1...
Supplier: Diodes Incorporated
Matchcode: BZT52C15LP
Rutronik No.: DZ10808
Unit Pack: 3000
MOQ: 3000
package: X1-DFN1006
Packaging: REEL
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.1118 $
335.40 $

Prices

3,000 0.1118 $
6,000 0.104 $
9,000 0.099 $
12,000 0.0895 $
18,000 0.0822 $

Parameter

U(Z)
15 V
P(tot)
0.25 W
Tolerance
5 %
I(Z)
5 mA
Package
X1-DFN1006
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?