BZT52C11S-7-F

image shown is a representation only
Supplier: DIODES INC
Matchcode: BZT52C11S
Rutronik No.: DZ10137
Unit Pack: 3000
MOQ: 3000
package: SOD323
Packaging: REEL
Parameter
- U(Z)
- 11 V
- P(tot)
- 0.2 W
- Tolerance
- 5 %
- I(Z)
- 5 mA
- Package
- SOD323
- Automotive
- NO
- Leadfree Defin.
- 10
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 81 weeks