Cart

BSS84DWQ-7

DIODES INC BSS84DWQ-7

image shown is a representation only

DIODES INC

2P-CH -50V -0,13A 10000mOhm
Supplier: Diodes Incorporated
Matchcode: BSS84DW
Rutronik No.: TMOS1273
Unit Pack: 3000
MOQ: 3000
package: SOT363
Packaging: REEL
On request
0.1272 $
381.60 $

Prices

3,000 0.1272 $
6,000 0.1199 $
9,000 0.1126 $
12,000 0.1017 $
15,000 0.0981 $

Parameter

Configuartion
Dual P-CH
V(DS)
50 V
I(D)at Tc=25°C
0.13 A
RDS(on)at 10V
10000 mOhm
Package
SOT363
P(tot)
0.3 W
R(thJC)
417 K/W
Logic level
YES
Automotive
AEC-Q(101)
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
C
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?