BSS8402DW-7-F
image shown is a representation only
N+P CHAN.FET 60/-50V SOT363
Supplier: DIODES INC
Matchcode: BSS8402DW
Rutronik No.: TMOSS5929
Unit Pack: 3000
MOQ: 3000
package: SOT-363
Packaging: REEL
Parameter
- Configuration
- N/P-CH
- V(DS)
- 60 V
- I(D)at Tc=25°C
- 0.115 A
- RDS(on)at 10V
- 3200 mOhm
- P(tot)
- 0.2 W
- Mounting
- SMD
- Automotive
- NO
- Package
- SOT-363
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 10 weeks