Cart

BSR43TA

DIODES INC BSR43TA

image shown is a representation only

DIODES INC

NPN TRANSISTOR 80V 1A SOT89
Supplier: Diodes Incorporated
Matchcode: BSR43
Rutronik No.: TDSTD7677
Unit Pack: 1000
MOQ: 1000
package: SOT89
Packaging: REEL
On request
0.2671 $
267.10 $

Prices

1,000 0.2671 $
2,000 0.2484 $
3,000 0.2363 $
5,000 0.2136 $
7,000 0.1963 $

Parameter

Package
SOT89
Polarisation
NPN
I(C)
1 A
V(CEO)
80 V
Current gain
300
P(tot)
1 W
V(CBO)
90 V
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?