Cart

BCX5410TA

DIODES INC BCX5410TA

image shown is a representation only

DIODES INC

NPN TRANSISTOR 45V 1A SOT89
Supplier: Diodes Incorporated
Matchcode: BCX54-10
Rutronik No.: TDSTD8676
Unit Pack: 1000
MOQ: 1000
package: SOT89
Packaging: REEL
On request
0.1154 $
115.40 $

Prices

1,000 0.1154 $
2,000 0.1073 $
4,000 0.1021 $
6,000 0.0923 $
10,000 0.0848 $

Parameter

Package
SOT89
Polarisation
NPN
I(C)
1 A
V(CEO)
45 V
Current gain
63
P(tot)
1 W
V(CBO)
45 V
Automotive
AEC-Q(101)
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
C
Supplier Lead time
32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?