Cart

BCX5316TC

DIODES INC BCX5316TC

image shown is a representation only

DIODES INC

PNP TRANSISTOR 80V 1A SOT89
Supplier: Diodes Incorporated
Matchcode: BCX53-16
Rutronik No.: TDSTD8207
Unit Pack: 4000
MOQ: 4000
package: SOT89
Packaging: REEL
Soon available
0.11 $
440.00 $

Prices

4,000 0.11 $
8,000 0.1024 $
12,000 0.098 $
16,000 0.088 $
24,000 0.081 $

Parameter

Package
SOT89
Polarisation
PNP
I(C)
1 A
V(CEO)
80 V
Current gain
160
P(tot)
1 W
V(CBO)
100 V
Automotive
AEC-Q(101)
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412100000
Country
China
ABC-Code
C
Supplier Lead time
32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?