Cart

BCX5216TA

DIODES INC BCX5216TA

image shown is a representation only

DIODES INC

PNP TRANSISTOR 60V 1A SOT89
Supplier: Diodes Incorporated
Matchcode: BCX5216TA
Rutronik No.: TDSTD8868
Unit Pack: 1000
MOQ: 1000
package: SOT89
Packaging: REEL
On request
0.117 $
117.00 $

Prices

1,000 0.117 $
2,000 0.1088 $
4,000 0.1036 $
6,000 0.0936 $
10,000 0.086 $

Parameter

Package
SOT89
Polarisation
PNP
I(C)
1 A
V(CEO)
60 V
Current gain
250
P(tot)
1 W
V(CBO)
60 V
Automotive
AEC-Q(101)
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
C
Supplier Lead time
32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?