Cart

BCX5116TC

DIODES INC BCX5116TC

image shown is a representation only

DIODES INC

PNP TRANSISTOR 45V 1A SOT89
Supplier: Diodes Incorporated
Matchcode: BCX51-16
Rutronik No.: TDSTD8854
Unit Pack: 4000
MOQ: 4000
package: SOT89
Packaging: REEL
On request
0.115 $
460.00 $

Prices

4,000 0.115 $
8,000 0.1071 $
12,000 0.1019 $
16,000 0.0921 $
24,000 0.0846 $

Parameter

Package
SOT89
Polarisation
PNP
I(C)
1 A
V(CEO)
45 V
Current gain
16
P(tot)
1 W
V(CBO)
45 V
Automotive
AEC-Q(101)
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
C
Supplier Lead time
32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?