Cart

BCX41QTA

DIODES INC BCX41QTA

image shown is a representation only

DIODES INC

NPN TRANSISTOR 0,8A 125V SOT23
Supplier: Diodes Incorporated
Matchcode: BCX41Q
Rutronik No.: TDSTD8924
Unit Pack: 3000
MOQ: 3000
package: SOT23
Packaging: REEL
In Stock
0.128 $
384.00 $

Prices

3,000 0.128 $
6,000 0.1191 $
9,000 0.1133 $
12,000 0.1025 $
18,000 0.0941 $

Parameter

Package
SOT23
Polarisation
NPN
I(C)
0.8 A
V(CEO)
125 V
Current gain
25
P(tot)
0.31 W
V(CBO)
125 V
Automotive
AEC-Q(101)
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412100000
Country
China
Supplier Lead time
32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?