Cart

BCW66HTA

DIODES INC BCW66HTA

image shown is a representation only

DIODES INC

NPN TRANSISTOR 45V 0,8A SOT23
Supplier: Diodes Incorporated
Matchcode: BCW66H
Rutronik No.: TDSTD8842
Unit Pack: 3000
MOQ: 3000
package: SOT23
Packaging: REEL
On request
0.1185 $
355.50 $

Prices

3,000 0.1185 $
6,000 0.1102 $
9,000 0.1049 $
12,000 0.0948 $
18,000 0.0871 $

Parameter

Package
SOT23
Polarisation
NPN
I(C)
0.8 A
V(CEO)
45 V
Current gain
350
P(tot)
0.31 W
V(CBO)
75 V
Automotive
AEC-Q(101)
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412100000
Country
China
ABC-Code
C
Supplier Lead time
32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?