Cart

BCV47QTC

DIODES INC BCV47QTC

image shown is a representation only

DIODES INC

NPN DARLINGTON 60V 0,5A SOT23
Supplier: Diodes Incorporated
Matchcode: BCV47Q
Rutronik No.: TDSTD8803
Unit Pack: 10000
MOQ: 10000
package: SOT23
Packaging: REEL
On request
0.0839 $
839.00 $

Prices

10,000 0.0839 $
20,000 0.078 $
30,000 0.0742 $
40,000 0.0671 $
60,000 0.0617 $

Parameter

Package
SOT23
Polarisation
NPN
I(C)
0.5 A
V(CEO)
60 V
Current gain
10000
P(tot)
0.33 W
V(CBO)
80 V
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412100000
Country
China
Supplier Lead time
32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?