Cart

BCR421UFD-7

DIODES INC BCR421UFD-7

image shown is a representation only

DIODES INC

LEDDr 40V 500mA DFN6 PWM SMD
Supplier: Diodes Incorporated
Matchcode: BCR421UFD-7
Rutronik No.: LEDDRV1580
Unit Pack: 3000
MOQ: 3000
package: DFN6
Packaging: REEL
On request
0.1555 $
466.50 $

Prices

3,000 0.1555 $
6,000 0.1492 $
12,000 0.1468 $
24,000 0.1431 $

Parameter

Type
Linear
V(in)max
18 V
V(out)
40 V
I(out)
0.5 A
Package
DFN6
Automotive
NO
T(A)max
150 °
Packaging
REEL
T(A)min
-55 °
Leadfree Defin.
RoHS-conform
f(s)
25000 Hz
ECCN
EAR99
Customs Tariff No.
85423990000
Country
United States
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?