Cart

BCR405UW6-7

DIODES INC BCR405UW6-7

image shown is a representation only

DIODES INC

LEDDr 40V 100mA SC74 SMD
Supplier: Diodes Incorporated
Matchcode: BCR405UW6-7
Rutronik No.: LEDDRV1486
Unit Pack: 3000
MOQ: 3000
package: SC74-6
Packaging: REEL
On request
0.1502 $
450.60 $

Prices

3,000 0.1502 $
6,000 0.1377 $

Parameter

Type
Linear
V(in)max
40 V
V(out)
40 V
I(out)
0.1 A
Package
SC74-6
Automotive
NO
T(A)max
150 °
Packaging
REEL
T(A)min
-55 °
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
C
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?