Cart

BCP5616TC

DIODES INC BCP5616TC

image shown is a representation only

DIODES INC

NPN TRANSISTOR 80V 1A SOT223
Supplier: Diodes Incorporated
Matchcode: BCP56-16
Rutronik No.: TDSTD8206
Unit Pack: 4000
MOQ: 4000
package: SOT223
Packaging: REEL
In Stock
0.0814 $
325.60 $

Prices

4,000 0.0814 $
8,000 0.0757 $
12,000 0.072 $
16,000 0.0651 $
24,000 0.0598 $

Parameter

Package
SOT223
Polarisation
NPN
I(C)
1 A
V(CEO)
80 V
Current gain
160
P(tot)
2 W
V(CBO)
100 V
Automotive
AEC-Q(101)
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
C
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?