Cart

BCP5616QTC

DIODES INC BCP5616QTC

image shown is a representation only

DIODES INC

NPN TRANSISTOR 80V 1A SOT223
Supplier: Diodes Incorporated
Matchcode: BCP5616QTC
Rutronik No.: TDSTD9022
Unit Pack: 4000
MOQ: 4000
package: SOT223
Packaging: REEL
Soon available
0.151 $
604.00 $

Prices

4,000 0.151 $
8,000 0.1406 $
12,000 0.1338 $
16,000 0.1209 $
20,000 0.1111 $

Parameter

Package
SOT223
Polarisation
NPN
I(C)
1 A
V(CEO)
80 V
P(tot)
2 W
V(CBO)
100 V
Automotive
AEC-Q(100)
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
Supplier Lead time
32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?