Cart

BCP5316TA

DIODES INC BCP5316TA

image shown is a representation only

DIODES INC

PNP TRANSISTOR 80V 1A SOT223
Supplier: Diodes Incorporated
Matchcode: BCP53-16
Rutronik No.: TDSTD7991
Unit Pack: 1000
MOQ: 1000
package: SOT223
Packaging: REEL
In Stock
0.12 $
120.00 $

Prices

1,000 0.12 $
2,000 0.106 $
4,000 0.101 $
6,000 0.091 $
10,000 0.0838 $

Parameter

Package
SOT223
Polarisation
PNP
I(C)
1 A
V(CEO)
80 V
Current gain
160
P(tot)
2 W
V(CBO)
100 V
Automotive
AEC-Q(101)
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
C
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?