Cart

BCP5316QTA

DIODES INC BCP5316QTA

image shown is a representation only

DIODES INC

PNP TRANSISTOR 80V 1A SOT223
Supplier: Diodes Incorporated
Matchcode: BCP53-16Q
Rutronik No.: TDSTD8804
Unit Pack: 1000
MOQ: 1000
package: SOT223
Packaging: REEL
On request
0.1345 $
134.50 $

Prices

1,000 0.1345 $
2,000 0.1251 $
3,000 0.1191 $
6,000 0.1076 $
9,000 0.0989 $

Parameter

Package
SOT223
Polarisation
PNP
I(C)
1 A
V(CEO)
80 V
Current gain
160
P(tot)
2 W
V(CBO)
100 V
Automotive
AEC-Q(101)
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
C
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?