Cart

BCP5310TA

DIODES INC BCP5310TA

image shown is a representation only

DIODES INC

PNP TRANSISTOR 80V 1A SOT223
Supplier: Diodes Incorporated
Matchcode: BCP53-10
Rutronik No.: TDSTD8269
Unit Pack: 1000
MOQ: 1000
package: SOT223
Packaging: REEL
On request
0.11 $
110.00 $

Prices

1,000 0.11 $
2,000 0.1002 $
4,000 0.095 $
6,000 0.086 $
10,000 0.0792 $

Parameter

Package
SOT223
Polarisation
PNP
I(C)
1 A
V(CEO)
80 V
Current gain
100
P(tot)
2 W
V(CBO)
100 V
Automotive
AEC-Q(101)
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
C
Supplier Lead time
32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?