Cart

BCP51TA

DIODES INC BCP51TA

image shown is a representation only

DIODES INC

PNP TRANSISTOR 45V 1A SOT223
Supplier: Diodes Incorporated
Matchcode: BCP51
Rutronik No.: TDSTD8553
Unit Pack: 1000
MOQ: 1000
package: SOT223
Packaging: REEL
Best Choice
In Stock
0.11 $
110.00 $

Prices

1,000 0.11 $
2,000 0.1014 $
4,000 0.097 $
6,000 0.087 $
10,000 0.0802 $

Parameter

Package
SOT223
Polarisation
PNP
I(C)
1 A
V(CEO)
45 V
P(tot)
2 W
V(CBO)
45 V
Automotive
AEC-Q(101)
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
C
Supplier Lead time
32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?