Cart

BC857C-13-F

DIODES INC BC857C-13-F

image shown is a representation only

DIODES INC

PNP TRANS 45V 0,1A SOT23
Supplier: Diodes Incorporated
Matchcode: BC857C
Rutronik No.: TDSTD7838
Unit Pack: 10000
MOQ: 10000
package: SOT23
Packaging: REEL
Soon available
0.02 $
200.00 $

Prices

10,000 0.02 $
20,000 0.0217 $
30,000 0.0206 $
50,000 0.0186 $
70,000 0.0171 $

Parameter

Package
SOT23
Polarisation
PNP
I(C)
0.1 A
V(CEO)
45 V
Current gain
520
P(tot)
0.3 W
V(CBO)
50 V
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412100000
Country
China
ABC-Code
C
Supplier Lead time
34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?