Cart

BC857BTQ-7

DIODES INC BC857BTQ-7

image shown is a representation only

DIODES INC

PNP TRAN 45V 0,1A HFE290 SOT523
Supplier: Diodes Incorporated
Matchcode: BC857BTQ
Rutronik No.: TDSTD8790
Unit Pack: 3000
MOQ: 3000
package: SOT523
Packaging: REEL
On request
On request
On request

Parameter

Package
SOT523
Polarisation
PNP
I(C)
0.1 A
V(CEO)
45 V
Current gain
290
P(tot)
0.3 W
V(CBO)
50 V
Automotive
AEC-Q(101)
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412100000
Country
China
ABC-Code
C
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?