Cart

BC857BS-7-F

DIODES INC BC857BS-7-F

image shown is a representation only

DIODES INC

PNP/PNP-DUAL-TRANS.45V SOT363
Supplier: Diodes Incorporated
Matchcode: BC857BS
Rutronik No.: TDSTD7190
Unit Pack: 3000
MOQ: 3000
package: SOT363
Packaging: REEL
Soon available
0.0471 $
141.30 $

Prices

3,000 0.0471 $
6,000 0.0438 $
9,000 0.0416 $
18,000 0.0376 $
27,000 0.0346 $

Parameter

Package
SOT363
Polarisation
PNP/PNP
I(C)
0.1 A
V(CEO)
45 V
Current gain
290
P(tot)
0.3 W
V(CBO)
50 V
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412100000
Country
China
ABC-Code
C
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?