Cart

BC857BLP4-7

DIODES INC

PNP TRAN 45V 0,1A DFN1006-3
Supplier: Diodes Incorporated
Matchcode: BC857BLP4
Rutronik No.: TDSTD8976
Unit Pack: 3000
MOQ: 3000
package: DFN1006-3
Packaging: REEL
Soon available
0.0583 $
174.90 $

Prices

3,000 0.0583 $
6,000 0.0543 $
9,000 0.0517 $
15,000 0.0467 $
24,000 0.0429 $

Parameter

Package
DFN1006-3
Polarisation
PNP
I(C)
0.1 A
V(CEO)
45 V
Current gain
300
P(tot)
0.4 W
V(CBO)
50 V
Automotive
AEC-Q(101)
Leadfree Defin.
10
Packaging
REEL
Customs Tariff No.
85412100000
Country
China
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?