Cart

BC857BFZ-7B

DIODES INC BC857BFZ-7B

image shown is a representation only

DIODES INC

PNP TRANSISTOR 45V 0,1A DFN0606
Supplier: Diodes Incorporated
Matchcode: BC857BFZ
Rutronik No.: TDSTD8820
Unit Pack: 10000
MOQ: 10000
package: SOT23
Packaging: REEL
On request
0.2242 $
2,242.00 $

Prices

10,000 0.2242 $
20,000 0.2085 $
30,000 0.1793 $
40,000 0.1524 $

Parameter

Package
SOT23
Polarisation
PNP
I(C)
0.1 A
V(CEO)
45 V
Current gain
330
P(tot)
0.27 W
V(CBO)
50 V
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412100000
Country
China
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?