Cart

BC857B-13-F

DIODES INC BC857B-13-F

image shown is a representation only

DIODES INC

PNP TRANS 45V 0,1A SOT23
Supplier: Diodes Incorporated
Matchcode: BC857B
Rutronik No.: TDSTD7463
Unit Pack: 10000
MOQ: 10000
package: SOT23
Packaging: REEL
On request
0.0221 $
221.00 $

Prices

10,000 0.0221 $
20,000 0.0206 $
30,000 0.0196 $
50,000 0.0177 $
80,000 0.0163 $

Parameter

Package
SOT23
Polarisation
PNP
I(C)
0.1 A
V(CEO)
45 V
Current gain
290
P(tot)
0.3 W
V(CBO)
50 V
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412100000
Country
China
ABC-Code
C
Supplier Lead time
34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?