- Home
- Semiconductors
- Standard Bipolar Transistor
- DIODES INC Standard Bipolar Transistor
image shown is a representation only
PNP TRANSISTOR 65V 0,1A SOT323
Supplier:
DIODES INC
Matchcode:
BC856BW
Rutronik No.:
TDSTD7790
Unit Pack: 3000
MOQ: 3000
package: SOT323
Packaging: REEL
Best Choice
- Package
-
SOT323
- Polarisation
-
PNP
- I(C)
-
0.1 A
- V(CEO)
-
65 V
- Current gain
-
290
- P(tot)
-
0.25 W
- V(CBO)
-
80 V
- Automotive
-
NO
- RoHS Status
-
RoHS-conform
- Packaging
-
REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412100000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
PNP TRANSISTOR 65V 0,1A SOT323
package:
SOT323
Packaging:
REEL
PNP TRANSISTOR 65V 0,1A SOT323
package:
SOT323
Packaging:
REEL
Best Choice
2NP TRANSISTOR 45V 0,1A SOT323
package:
SOT323
Packaging:
REEL
PNP TRANSISTOR 45V 0,1A SOT323
package:
SOT323
Packaging:
REEL
PNP TRANS 45V 0,1A SOT323
package:
SOT323
Packaging:
REEL
PNP TRANS 30V 0,1A SOT323
package:
SOT323
Packaging:
REEL
PNP TRANSISTOR 45V 0,1A SOT323
package:
SOT323
Packaging:
REEL
PNP TRANSISTOR 45V 0,1A SOT323
package:
SOT323
Packaging:
REEL
PNP TRANS 45V 0,1A SOT323
package:
SOT323
Packaging:
REEL
PNP TRANSISTOR 65V 0,1A SOT323
package:
SOT323
Packaging:
REEL
Previous
Next