Cart

BC856A-7-F

DIODES INC BC856A-7-F

image shown is a representation only

DIODES INC

PNP TRANS 65V 0,1A SOT23
Supplier: Diodes Incorporated
Matchcode: BC856A
Rutronik No.: TDSTD8077
Unit Pack: 3000
MOQ: 3000
package: SOT23
Packaging: REEL
In Stock
0.0217 $
65.10 $

Prices

3,000 0.0217 $
6,000 0.0202 $
12,000 0.0192 $
21,000 0.0174 $
39,000 0.016 $

Parameter

Package
SOT23
Polarisation
PNP
I(C)
0.1 A
V(CEO)
65 V
Current gain
180
P(tot)
0.3 W
V(CBO)
80 V
Automotive
AEC-Q(101)
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412100000
Country
China
ABC-Code
C
Supplier Lead time
34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?