Cart

BC848CW-7-F

DIODES INC

NPN TRANS 30V 0,1A SOT323
Supplier: Diodes Incorporated
Matchcode: BC848CW
Rutronik No.: TDSTD8612
Unit Pack: 3000
MOQ: 3000
package: SOT323
Packaging: REEL
On request
0.0224 $
67.20 $

Prices

3,000 0.0224 $
6,000 0.0208 $
12,000 0.0198 $
21,000 0.0179 $
36,000 0.0165 $

Parameter

Package
SOT323
Polarisation
NPN
I(C)
0.1 A
V(CEO)
30 V
Current gain
520
P(tot)
0.3 W
V(CBO)
30 V
Automotive
AEC-Q(101)
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412100000
Country
China
ABC-Code
C
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?