Cart

BC847PN-7-F

DIODES INC BC847PN-7-F

image shown is a representation only

DIODES INC

NPN/PNP-DUAL-TRANS.45V SOT363
Supplier: Diodes Incorporated
Matchcode: BC847PN
Rutronik No.: TDSTD7843
Unit Pack: 3000
MOQ: 3000
package: SOT363
Packaging: REEL
Best Choice
In Stock
0.0506 $
151.80 $

Prices

3,000 0.0506 $
6,000 0.047 $
9,000 0.0447 $
15,000 0.0404 $
27,000 0.0371 $

Parameter

Package
SOT363
Polarisation
NPN/PNP
I(C)
0.1 A
V(CEO)
45 V
Current gain
290
P(tot)
0.3 W
V(CBO)
50 V
Automotive
AEC-Q(101)
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412100000
Country
China
ABC-Code
C
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?