Cart

BC847BS-7-F

DIODES INC BC847BS-7-F

image shown is a representation only

DIODES INC

NPN/NPN-DUAL-TRANS.45V SOT363
Supplier: DIODES INC
Matchcode: BC847BS
Rutronik No.: TDSTD7189
Unit Pack: 3000
MOQ: 3000
package: SOT363
Packaging: REEL
Find Alternatives
Find Alternatives

Download the free Library Loader to convert this file for your ECAD Tool
Please login
0.0236 $
70.80 $

Prices

3,000 0.0236 $
6,000 0.0226 $
9,000 0.022 $
18,000 0.0209 $
27,000 0.0199 $

Parameter

Package
SOT363
Polarisation
NPN/NPN
I(C)
0.1 A
V(CEO)
45 V
Current gain
290
P(tot)
0.3 W
V(CBO)
50 V
Automotive
AEC-Q(101)
RoHS Status
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412100000
Country
China
ABC-Code
C
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?