Cart

BC846BW-13-F

DIODES INC

NPN TRANSISTOR 65V 0,1A SOT323
Supplier: Diodes Incorporated
Matchcode: BC846BW
Rutronik No.: TDSTD7439
Unit Pack: 10000
MOQ: 10000
package: SOT323
Packaging: REEL
On request
0.0224 $
224.00 $

Prices

10,000 0.0224 $
20,000 0.0208 $
30,000 0.0198 $
50,000 0.0179 $
80,000 0.0165 $

Parameter

Package
SOT323
Polarisation
NPN
I(C)
0.1 A
V(CEO)
65 V
Current gain
290
P(tot)
0.25 W
V(CBO)
80 V
Automotive
AEC-Q(101)
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412100000
Country
Malaysia
ABC-Code
C
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?