Cart

BC846BQ-7-F

DIODES INC BC846BQ-7-F

image shown is a representation only

DIODES INC

NPN TRANS 65V 0,1A SOT23
Supplier: Diodes Incorporated
Matchcode: BC846BQ
Rutronik No.: TDSTD8666
Unit Pack: 3000
MOQ: 15000
package: SOT23
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0214 $
321.00 $

Prices

15,000 0.0214 $
21,000 0.0193 $
66,000 0.0176 $

Parameter

Package
SOT23
Polarisation
NPN
I(C)
0.1 A
V(CEO)
65 V
Current gain
290
P(tot)
0.3 W
V(CBO)
80 V
Automotive
AEC-Q(101)
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412100000
Country
China
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?