Cart

BC846BQ-7-F

DIODES INC BC846BQ-7-F

image shown is a representation only

DIODES INC

NPN TRANS 65V 0,1A SOT23
Supplier: Diodes Incorporated
Matchcode: BC846BQ
Rutronik No.: TDSTD8975
Unit Pack: 3000
MOQ: 3000
package: SOT23
Packaging: REEL
In Stock
0.033 $
99.00 $

Prices

3,000 0.033 $
6,000 0.0303 $
12,000 0.0288 $
18,000 0.026 $
33,000 0.0239 $

Parameter

Package
SOT23
Polarisation
NPN
I(C)
0.1 A
V(CEO)
65 V
Current gain
290
P(tot)
0.3 W
V(CBO)
80 V
Automotive
AEC-Q(101)
Leadfree Defin.
10
Packaging
REEL
Customs Tariff No.
85412100000
Country
China
Supplier Lead time
32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?