Cart

BC846AQ-7-F

DIODES INC BC846AQ-7-F

image shown is a representation only

DIODES INC

NPN TRANS 65V 0,1A SOT23
Supplier: Diodes Incorporated
Matchcode: BC846AQ
Rutronik No.: TDSTD8954
Unit Pack: 3000
MOQ: 3000
package: SOT23
Packaging: REEL
On request
0.018 $
54.00 $

Parameter

Package
SOT23
Polarisation
NPN
I(C)
0.1 A
V(CEO)
65 V
Current gain
180
P(tot)
0.3 W
V(CBO)
80 V
Automotive
AEC-Q(101)
Leadfree Defin.
10
Packaging
REEL
Customs Tariff No.
85412100000
Country
China
ABC-Code
C
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?