Cart

BC817-25W-7

DIODES INC

NPN TRANSISTOR 45V 0,5A SOT323
Supplier: Diodes Incorporated
Matchcode: BC817-25W
Rutronik No.: TDSTD7544
Unit Pack: 3000
MOQ: 3000
package: SOT323
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0236 $
70.80 $

Prices

3,000 0.0236 $
15,000 0.0215 $
48,000 0.02 $

Parameter

Package
SOT323
Polarisation
NPN
I(C)
0.5 A
V(CEO)
45 V
Current gain
160
P(tot)
0.31 W
V(CBO)
50 V
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412100000
Country
China
ABC-Code
C
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?